2220Y1000474KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.64396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.64396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.45474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.64396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.45474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.64396
Datasheet

Similar


TDK
In Stock: 3.814
Unit Price: kr.25.80000
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y1000474KXT

DigiKey Part Number
2220Y1000474KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y1000474KXT
Description
CAP CER 0.47UF 100V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y1000474KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.165" (4.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y1000474JXTKnowles Syfer02220Y1000474JXT-NDkr.17.64396Upgrade
2220Y2000474JXTKnowles Syfer02220Y2000474JXT-NDkr.17.64396Upgrade
2220Y2000474KXTKnowles Syfer02220Y2000474KXT-NDkr.13.45474Upgrade
2220Y2500474JXTKnowles Syfer02220Y2500474JXT-NDkr.17.64396Upgrade
2220Y2500474KXTKnowles Syfer02220Y2500474KXT-NDkr.13.45474Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.45474kr.6,727.37
Manufacturers Standard Package
Unit Price without VAT:kr.13.45474
Unit Price with VAT:kr.16.81843