Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2220J6300334KXT | |
|---|---|
DigiKey Part Number | 2220J6300334KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300334KXT |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6300334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300334JXT | Knowles Syfer | 0 | 2220J6300334JXT-ND | kr.13.65230 | Upgrade |
| 2220J6300334KXR | Knowles Syfer | 0 | 2220J6300334KXR-ND | kr.9.67789 | Parametric Equivalent |
| 2220Y6300334KXR | Knowles Syfer | 0 | 2220Y6300334KXR-ND | kr.11.21160 | Parametric Equivalent |
| 2220Y6300334KXT | Knowles Syfer | 0 | 2220Y6300334KXT-ND | kr.12.04168 | Parametric Equivalent |
| C5750X7T2J334K200KC | TDK | 861 | 445-7778-1-ND | kr.18.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.42842 | kr.5,214.21 |
| Unit Price without VAT: | kr.10.42842 |
|---|---|
| Unit Price with VAT: | kr.13.03553 |




