
2211YA250222KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250222KSTSYXTR-ND - Tape & Reel (TR) 1608-2211YA250222KSTSYXCT-ND - Cut Tape (CT) 1608-2211YA250222KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250222KSTSYX |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.13.60600 | kr.136.06 |
| 50 | kr.11.23440 | kr.561.72 |
| 100 | kr.10.50160 | kr.1,050.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.02697 | kr.6,770.23 |
| 1.500 | kr.8.68411 | kr.13,026.17 |
| 2.250 | kr.8.51228 | kr.19,152.63 |
| 3.750 | kr.8.32182 | kr.31,206.83 |
| 5.250 | kr.8.21047 | kr.43,104.97 |
| 7.500 | kr.8.10331 | kr.60,774.83 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

