

2211YA250102KETSPU | |
---|---|
DigiKey Part Number | 1608-1330-2-ND - Tape & Reel (TR) 1608-1330-1-ND - Cut Tape (CT) 1608-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250102KETSPU |
Description | CAP CER 1000PF 250V X7R 2211 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211YA250102KETSPU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.06000 | kr.21.06 |
10 | kr.13.88800 | kr.138.88 |
50 | kr.12.26240 | kr.613.12 |
100 | kr.11.48800 | kr.1,148.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.8.44143 | kr.6,331.07 |
1.500 | kr.8.27200 | kr.12,408.00 |
Unit Price without VAT: | kr.21.06000 |
---|---|
Unit Price with VAT: | kr.26.32500 |