2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211Y5000394KXT

DigiKey Part Number
1608-2211Y5000394KXTTR-ND - Tape & Reel (TR)
1608-2211Y5000394KXTCT-ND - Cut Tape (CT)
1608-2211Y5000394KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211Y5000394KXT
Description
2211 500VDC 390NF 10% X7R(2R1)
Customer Reference
Detailed Description
0.39 µF ±10% 500V Ceramic Capacitor X7R (2R1) 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.14.35500kr.143.55
100kr.11.14500kr.1,114.50
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500