


2211Y5000394KST | |
|---|---|
DigiKey Part Number | 1608-2211Y5000394KSTTR-ND - Tape & Reel (TR) 1608-2211Y5000394KSTCT-ND - Cut Tape (CT) 1608-2211Y5000394KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y5000394KST |
Description | 2211 500VDC 390NF 10% X7R(2R1) A |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 500V Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.74000 | kr.20.74 |
| 10 | kr.14.52200 | kr.145.22 |
| 100 | kr.11.28380 | kr.1,128.38 |
| Unit Price without VAT: | kr.20.74000 |
|---|---|
| Unit Price with VAT: | kr.25.92500 |

