2211JA250471MXTSP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: kr.8.56695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.57307
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.58912
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.110.47729
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.51.15679
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.30.96413
Datasheet
470 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250471MXTSP

DigiKey Part Number
2211JA250471MXTSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250471MXTSP
Description
CAP CER 470PF 250V X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250471MXTSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211JA250471MJTSYXKnowles Syfer01608-2211JA250471MJTSYXTR-NDkr.8.56695MFR Recommended
2211JA250471JXTSPKnowles Syfer02211JA250471JXTSP-NDkr.12.57307Upgrade
2211JA250471KXTSPKnowles Syfer02211JA250471KXTSP-NDkr.9.58912Upgrade
2211JA250471FCTSPKnowles Syfer02211JA250471FCTSP-NDkr.110.47729Similar
2211JA250471GCTSPKnowles Syfer02211JA250471GCTSP-NDkr.51.15679Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.9.29309kr.6,969.82
Manufacturers Standard Package
Unit Price without VAT:kr.9.29309
Unit Price with VAT:kr.11.61636