470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250471JGTSYX

DigiKey Part Number
1608-2211JA250471JGTSYXTR-ND - Tape & Reel (TR)
1608-2211JA250471JGTSYXCT-ND - Cut Tape (CT)
1608-2211JA250471JGTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211JA250471JGTSYX
Description
CAP CER 470PF 250VAC C0GNP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.14.82300kr.148.23
50kr.12.28940kr.614.47
100kr.11.50650kr.1,150.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.9.93039kr.7,447.79
1.500kr.9.56385kr.14,345.78
2.250kr.9.38024kr.21,105.54
3.750kr.9.17663kr.34,412.36
5.250kr.9.05758kr.47,552.29
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500