MFR Recommended
Upgrade
Upgrade
Similar

2211JA250471JCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250471JCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250471JCTSPU |
Description | CAP CER 470PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250471JCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250471JGTUYX | Knowles Syfer | 0 | 1608-2211JA250471JGTUYXTR-ND | kr.9.66419 | MFR Recommended |
| 2211JA250471FCTSPU | Knowles Syfer | 0 | 2211JA250471FCTSPU-ND | kr.110.47729 | Upgrade |
| 2211JA250471GCTSPU | Knowles Syfer | 0 | 2211JA250471GCTSPU-ND | kr.51.15679 | Upgrade |
| 2211JA250471JXTSPU | Knowles Syfer | 0 | 2211JA250471JXTSPU-ND | kr.12.57307 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.30.96413 | kr.23,223.10 |
| Unit Price without VAT: | kr.30.96413 |
|---|---|
| Unit Price with VAT: | kr.38.70516 |



