MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar

2211JA250271MXTSP | |
|---|---|
DigiKey Part Number | 2211JA250271MXTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250271MXTSP |
Description | CAP CER 270PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250271MXTSP Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250271MJTSYX | Knowles Syfer | 0 | 1608-2211JA250271MJTSYXTR-ND | kr.8.56695 | MFR Recommended |
| 2211JA250271JXTSP | Knowles Syfer | 0 | 2211JA250271JXTSP-ND | kr.10.61671 | Upgrade |
| 2211JA250271KXTSP | Knowles Syfer | 0 | 2211JA250271KXTSP-ND | kr.8.10768 | Upgrade |
| 2211JA250271FCTSP | Knowles Syfer | 0 | 2211JA250271FCTSP-ND | kr.109.42569 | Similar |
| 2211JA250271GCTSP | Knowles Syfer | 0 | 2211JA250271GCTSP-ND | kr.50.67621 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.7.85695 | kr.5,892.71 |
| Unit Price without VAT: | kr.7.85695 |
|---|---|
| Unit Price with VAT: | kr.9.82119 |



