MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar

2211JA250151KCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250151KCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250151KCTSPU |
Description | CAP CER 150PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250151KCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250151KGTUYX | Knowles Syfer | 0 | 1608-2211JA250151KGTUYXTR-ND | kr.8.56695 | MFR Recommended |
| 2211JA250151FCTSPU | Knowles Syfer | 0 | 2211JA250151FCTSPU-ND | kr.80.48411 | Upgrade |
| 2211JA250151GCTSPU | Knowles Syfer | 0 | 2211JA250151GCTSPU-ND | kr.37.39365 | Upgrade |
| 2211JA250151JCTSPU | Knowles Syfer | 0 | 2211JA250151JCTSPU-ND | kr.22.69280 | Upgrade |
| 2211JA250151JXTSPU | Knowles Syfer | 0 | 2211JA250151JXTSPU-ND | kr.9.86445 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.21.47552 | kr.16,106.64 |
| Unit Price without VAT: | kr.21.47552 |
|---|---|
| Unit Price with VAT: | kr.26.84440 |



