1825Y5000221JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.24484
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.45.43194
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.34716
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.06800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.45.43194
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.34716
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.06800
Datasheet
220 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000221JXT

DigiKey Part Number
1825Y5000221JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000221JXT
Description
CAP CER 220PF 500V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000221JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6300221JXTKnowles Syfer01825Y6300221JXT-NDkr.14.24484Upgrade
1825Y5000221FCTKnowles Syfer01825Y5000221FCT-NDkr.45.43194Similar
1825Y5000221GCTKnowles Syfer01825Y5000221GCT-NDkr.21.34716Similar
1825Y5000221JCTKnowles Syfer01825Y5000221JCT-NDkr.13.06800Similar
1825Y6300221FCTKnowles Syfer01825Y6300221FCT-NDkr.45.43194Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.24484kr.7,122.42
Manufacturers Standard Package
Unit Price without VAT:kr.14.24484
Unit Price with VAT:kr.17.80605