Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y5000220JCT | |
|---|---|
DigiKey Part Number | 1825Y5000220JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y5000220JCT |
Description | CAP CER 22PF 500V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y5000220JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y5000220FCT | Knowles Syfer | 0 | 1825Y5000220FCT-ND | kr.44.57642 | Upgrade |
| 1825Y5000220GCT | Knowles Syfer | 0 | 1825Y5000220GCT-ND | kr.20.94990 | Upgrade |
| 1825Y6300220FCT | Knowles Syfer | 0 | 1825Y6300220FCT-ND | kr.44.57642 | Upgrade |
| 1825Y6300220GCT | Knowles Syfer | 0 | 1825Y6300220GCT-ND | kr.20.94990 | Upgrade |
| 1825Y6300220JCT | Knowles Syfer | 0 | 1825Y6300220JCT-ND | kr.12.82760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.82760 | kr.6,413.80 |
| Unit Price without VAT: | kr.12.82760 |
|---|---|
| Unit Price with VAT: | kr.16.03450 |


