Upgrade
Upgrade
Upgrade

1825Y3K00101GCT | |
|---|---|
DigiKey Part Number | 1825Y3K00101GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y3K00101GCT |
Description | CAP CER 100PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y3K00101GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y3K00101FCT | Knowles Syfer | 0 | 1825Y3K00101FCT-ND | kr.44.86222 | Upgrade |
| 1825Y6K00101FCT | Knowles Syfer | 0 | 1825Y6K00101FCT-ND | kr.142.20164 | Upgrade |
| 1825Y6K00101GCT | Knowles Syfer | 0 | 1825Y6K00101GCT-ND | kr.65.89302 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.08266 | kr.10,541.33 |
| Unit Price without VAT: | kr.21.08266 |
|---|---|
| Unit Price with VAT: | kr.26.35333 |


