1825Y2500223JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.124.00532
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.57.54450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.72630
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.34028
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.34028
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2500223JCT

DigiKey Part Number
1825Y2500223JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2500223JCT
Description
CAP CER 0.022UF 250V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2500223JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2500223FCTKnowles Syfer01825Y2500223FCT-NDkr.124.00532Upgrade
1825Y2500223GCTKnowles Syfer01825Y2500223GCT-NDkr.57.54450Upgrade
1825Y2500223JXTKnowles Syfer01825Y2500223JXT-NDkr.14.72630Similar
1825Y5000223JXTKnowles Syfer01825Y5000223JXT-NDkr.17.34028Similar
1825Y6300223JXTKnowles Syfer01825Y6300223JXT-NDkr.17.34028Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.88800kr.17,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.88800
Unit Price with VAT:kr.43.61000