1825Y2000683JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.02196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.07004
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.07004
Datasheet
0.068 µF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000683JXT

DigiKey Part Number
1825Y2000683JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000683JXT
Description
CAP CER 0.068UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000683JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2500683JXTKnowles Syfer01825Y2500683JXT-NDkr.15.02196Upgrade
1825Y5000683JXTKnowles Syfer01825Y5000683JXT-NDkr.18.07004Upgrade
1825Y6300683JXTKnowles Syfer01825Y6300683JXT-NDkr.18.07004Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.02196kr.7,510.98
Manufacturers Standard Package
Unit Price without VAT:kr.15.02196
Unit Price with VAT:kr.18.77745