Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2000270JCT | |
|---|---|
DigiKey Part Number | 1825Y2000270JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2000270JCT |
Description | CAP CER 27PF 200V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2000270JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2000270FCT | Knowles Syfer | 0 | 1825Y2000270FCT-ND | kr.45.06858 | Upgrade |
| 1825Y2000270GCT | Knowles Syfer | 0 | 1825Y2000270GCT-ND | kr.21.18120 | Upgrade |
| 1825Y2500270FCT | Knowles Syfer | 0 | 1825Y2500270FCT-ND | kr.45.06858 | Upgrade |
| 1825Y2500270GCT | Knowles Syfer | 0 | 1825Y2500270GCT-ND | kr.21.18120 | Upgrade |
| 1825Y2500270JCT | Knowles Syfer | 0 | 1825Y2500270JCT-ND | kr.12.96922 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.96922 | kr.6,484.61 |
| Unit Price without VAT: | kr.12.96922 |
|---|---|
| Unit Price with VAT: | kr.16.21153 |


