1825Y1000684KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.05668
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.56.32100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.47.65942
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.56.32100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.47.65942
Datasheet

Upgrade


KEMET
In Stock: 2.768
Unit Price: kr.22.51000
Datasheet
0.68 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000684KXT

DigiKey Part Number
1825Y1000684KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000684KXT
Description
CAP CER 0.68UF 100V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000684KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y1000684JXTKnowles Syfer01825Y1000684JXT-NDkr.16.05668Upgrade
1825Y2000684JXTKnowles Syfer01825Y2000684JXT-NDkr.56.32100Upgrade
1825Y2000684KXTKnowles Syfer01825Y2000684KXT-NDkr.47.65942Upgrade
1825Y2500684JXTKnowles Syfer01825Y2500684JXT-NDkr.56.32100Upgrade
1825Y2500684KXTKnowles Syfer01825Y2500684KXT-NDkr.47.65942Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.64178kr.6,820.89
Manufacturers Standard Package
Unit Price without VAT:kr.13.64178
Unit Price with VAT:kr.17.05223