
2220Y1K00223KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00223KXTTR-ND - Tape & Reel (TR) 1608-2220Y1K00223KXTCT-ND - Cut Tape (CT) 1608-2220Y1K00223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00223KXT |
Description | CAP CER 0.022UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.15.40600 | kr.154.06 |
| 50 | kr.12.79420 | kr.639.71 |
| 100 | kr.11.98640 | kr.1,198.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.62052 | kr.5,310.26 |
| 1.000 | kr.10.19757 | kr.10,197.57 |
| 1.500 | kr.9.98559 | kr.14,978.39 |
| 2.500 | kr.9.75067 | kr.24,376.67 |
| 3.500 | kr.9.61332 | kr.33,646.62 |
| 5.000 | kr.9.48109 | kr.47,405.45 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

