Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y1000104MXT | |
|---|---|
DigiKey Part Number | 1825Y1000104MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1000104MXT |
Description | CAP CER 0.1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1000104MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1000104JXT | Knowles Syfer | 0 | 1825Y1000104JXT-ND | kr.14.89748 | Upgrade |
| 1825Y1000104KXT | Knowles Syfer | 0 | 1825Y1000104KXT-ND | kr.12.66124 | Upgrade |
| 1825Y2000104JXT | Knowles Syfer | 0 | 1825Y2000104JXT-ND | kr.14.98954 | Upgrade |
| 1825Y2000104KXT | Knowles Syfer | 0 | 1825Y2000104KXT-ND | kr.12.73922 | Upgrade |
| 1825Y2000104MXT | Knowles Syfer | 0 | 1825Y2000104MXT-ND | kr.12.34676 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.27056 | kr.6,135.28 |
| Unit Price without VAT: | kr.12.27056 |
|---|---|
| Unit Price with VAT: | kr.15.33820 |


