Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y0630474MXT | |
|---|---|
DigiKey Part Number | 1825Y0630474MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0630474MXT |
Description | CAP CER 0.47UF 63V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 63V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0630474MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0630474JXT | Knowles Syfer | 0 | 1825Y0630474JXT-ND | kr.15.60540 | Upgrade |
| 1825Y0630474KXT | Knowles Syfer | 0 | 1825Y0630474KXT-ND | kr.13.25884 | Upgrade |
| 1825Y1000474JXT | Knowles Syfer | 0 | 1825Y1000474JXT-ND | kr.15.60540 | Upgrade |
| 1825Y1000474KXT | Knowles Syfer | 990 | 1608-1825Y1000474KXTCT-ND | kr.27.64000 | Upgrade |
| 1825Y1000474MXT | Knowles Syfer | 0 | 1825Y1000474MXT-ND | kr.12.84978 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.84978 | kr.6,424.89 |
| Unit Price without VAT: | kr.12.84978 |
|---|---|
| Unit Price with VAT: | kr.16.06223 |



