Upgrade
Upgrade
Upgrade

1825Y0630105JXT | |
|---|---|
DigiKey Part Number | 1825Y0630105JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0630105JXT |
Description | CAP CER 1UF 63V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 63V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0630105JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1000105JXT | Knowles Syfer | 0 | 1825Y1000105JXT-ND | kr.18.96078 | Upgrade |
| 1825Y2000105JXT | Knowles Syfer | 0 | 1825Y2000105JXT-ND | kr.18.96078 | Upgrade |
| 1825Y2500105JXT | Knowles Syfer | 0 | 1825Y2500105JXT-ND | kr.18.96078 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.96078 | kr.9,480.39 |
| Unit Price without VAT: | kr.18.96078 |
|---|---|
| Unit Price with VAT: | kr.23.70098 |


