Upgrade
Parametric Equivalent

1825J5000184JXT | |
|---|---|
DigiKey Part Number | 1825J5000184JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5000184JXT |
Description | CAP CER 0.18UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J5000184JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6300184JXT | Knowles Syfer | 0 | 1825J6300184JXT-ND | kr.31.67958 | Upgrade |
| 1825Y5000184JXT | Knowles Syfer | 0 | 1825Y5000184JXT-ND | kr.15.13852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.54254 | kr.6,271.27 |
| Unit Price without VAT: | kr.12.54254 |
|---|---|
| Unit Price with VAT: | kr.15.67818 |


