Upgrade
Upgrade
Parametric Equivalent
Upgrade

1825J1000684JXT | |
|---|---|
DigiKey Part Number | 1825J1000684JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000684JXT |
Description | CAP CER 0.68UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000684JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000684JXT | Knowles Syfer | 0 | 1825J2000684JXT-ND | kr.56.35246 | Upgrade |
| 1825J2500684JXT | Knowles Syfer | 0 | 1825J2500684JXT-ND | kr.56.35246 | Upgrade |
| 1825Y1000684JXT | Knowles Syfer | 0 | 1825Y1000684JXT-ND | kr.16.05668 | Parametric Equivalent |
| C1825C684JARACTU | KEMET | 0 | 399-C1825C684JARACTUTR-ND | kr.9.20910 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.46882 | kr.6,734.41 |
| Unit Price without VAT: | kr.13.46882 |
|---|---|
| Unit Price with VAT: | kr.16.83603 |



