Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade

1825J1000223JCT | |
|---|---|
DigiKey Part Number | 1825J1000223JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000223JCT |
Description | CAP CER 0.022UF 100V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000223JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1000223FCT | Knowles Syfer | 0 | 1825J1000223FCT-ND | kr.45.52056 | Upgrade |
| 1825J1000223GCT | Knowles Syfer | 0 | 1825J1000223GCT-ND | kr.21.38786 | Upgrade |
| 1825J2000223FCT | Knowles Syfer | 0 | 1825J2000223FCT-ND | kr.124.09332 | Upgrade |
| 1825J2000223GCT | Knowles Syfer | 0 | 1825J2000223GCT-ND | kr.57.58318 | Upgrade |
| 1825J2000223JCT | Knowles Syfer | 0 | 1825J2000223JCT-ND | kr.34.91248 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.09184 | kr.6,545.92 |
| Unit Price without VAT: | kr.13.09184 |
|---|---|
| Unit Price with VAT: | kr.16.36480 |



