Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

1825J0500474JXT | |
|---|---|
DigiKey Part Number | 1825J0500474JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0500474JXT |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0500474JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630474JXT | Knowles Syfer | 0 | 1825J0630474JXT-ND | kr.13.01146 | Upgrade |
| 1825J1000474JXT | Knowles Syfer | 0 | 1825J1000474JXT-ND | kr.13.01146 | Upgrade |
| 1825J2000474JXT | Knowles Syfer | 0 | 1825J2000474JXT-ND | kr.13.79420 | Upgrade |
| 1825Y0500474JXT | Knowles Syfer | 0 | 1825Y0500474JXT-ND | kr.15.60540 | Parametric Equivalent |
| 18255C474JAT2A | KYOCERA AVX | 0 | 478-KGM44CR71H474JVTR-ND | kr.7.02504 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.01146 | kr.6,505.73 |
| Unit Price without VAT: | kr.13.01146 |
|---|---|
| Unit Price with VAT: | kr.16.26433 |




