

1812YA250472KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250472KSTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250472KSTSYXCT-ND - Cut Tape (CT) 1608-1812YA250472KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250472KSTSYX |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.89000 | kr.21.89 |
| 10 | kr.15.75700 | kr.157.57 |
| 50 | kr.14.27720 | kr.713.86 |
| 100 | kr.12.47100 | kr.1,247.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.34682 | kr.5,673.41 |
| 1.000 | kr.10.30483 | kr.10,304.83 |
| 1.500 | kr.10.21564 | kr.15,323.46 |
| 2.500 | kr.10.13087 | kr.25,327.17 |
| 3.500 | kr.9.87412 | kr.34,559.42 |
| 5.000 | kr.9.61612 | kr.48,080.60 |
| 6.000 | kr.9.46299 | kr.56,777.94 |
| Unit Price without VAT: | kr.21.89000 |
|---|---|
| Unit Price with VAT: | kr.27.36250 |

