1812Y6300124KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.25.88026
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet
0.12 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300124KXR

DigiKey Part Number
1812Y6300124KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300124KXR
Description
CAP CER 0.12UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6300124KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300124KETKnowles Syfer01812Y6300124KET-NDkr.25.88026Parametric Equivalent
1812Y6300124KXTKnowles Syfer01812Y6300124KXT-NDkr.8.78902Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.12348kr.16,246.96
Manufacturers Standard Package
Unit Price without VAT:kr.8.12348
Unit Price with VAT:kr.10.15435