1812Y6300102KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.44908
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300102KCT

DigiKey Part Number
1812Y6300102KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300102KCT
Description
CAP CER 1000PF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6300102KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300102FCTKnowles Syfer01812Y6300102FCT-NDkr.17.44908Upgrade
1812Y6300102GCTKnowles Syfer01812Y6300102GCT-NDkr.8.78902Upgrade
1812Y6300102JCTKnowles Syfer01812Y6300102JCT-NDkr.8.78902Upgrade
1812Y6300102JXTKnowles Syfer01812Y6300102JXT-NDkr.8.78902Similar
1812Y6300102KXTKnowles Syfer01812Y6300102KXT-NDkr.8.78902Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628