Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y5000682KAT | |
|---|---|
DigiKey Part Number | 1812Y5000682KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000682KAT |
Description | CAP CER 6800PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000682KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000682FAT | Knowles Syfer | 0 | 1812Y5000682FAT-ND | kr.96.67778 | Upgrade |
| 1812Y5000682GAT | Knowles Syfer | 0 | 1812Y5000682GAT-ND | kr.46.92602 | Upgrade |
| 1812Y5000682JAT | Knowles Syfer | 0 | 1812Y5000682JAT-ND | kr.28.50210 | Upgrade |
| 1812Y5000682JET | Knowles Syfer | 0 | 1812Y5000682JET-ND | kr.10.39798 | Similar |
| 1812Y5000682KET | Knowles Syfer | 0 | 1812Y5000682KET-ND | kr.8.85140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.97442 | kr.13,487.21 |
| Unit Price without VAT: | kr.26.97442 |
|---|---|
| Unit Price with VAT: | kr.33.71803 |


