
1812Y5000474KXTWS2 | |
---|---|
DigiKey Part Number | 1608-1812Y5000474KXTWS2TR-ND - Tape & Reel (TR) 1608-1812Y5000474KXTWS2CT-ND - Cut Tape (CT) 1608-1812Y5000474KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000474KXTWS2 |
Description | CAP CER 0.47UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000474KXTWS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.21000 | kr.54.21 |
10 | kr.38.55400 | kr.385.54 |
50 | kr.35.34460 | kr.1,767.23 |
100 | kr.33.67680 | kr.3,367.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.30.85274 | kr.15,426.37 |
1.000 | kr.29.97773 | kr.29,977.73 |
1.500 | kr.29.53920 | kr.44,308.80 |
Unit Price without VAT: | kr.54.21000 |
---|---|
Unit Price with VAT: | kr.67.76250 |