1812Y5000472JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.39798
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.117.95912
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.57.13734
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.34.64328
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.117.95912
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.57.13734
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.34.64328
Datasheet
4700 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000472JET

DigiKey Part Number
1812Y5000472JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000472JET
Description
CAP CER 4700PF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000472JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300472JETKnowles Syfer01812Y6300472JET-NDkr.10.39798Upgrade
1812Y5000472FATKnowles Syfer01812Y5000472FAT-NDkr.117.95912Similar
1812Y5000472GATKnowles Syfer01812Y5000472GAT-NDkr.57.13734Similar
1812Y5000472JATKnowles Syfer01812Y5000472JAT-NDkr.34.64328Similar
1812Y6300472FATKnowles Syfer01812Y6300472FAT-NDkr.117.95912Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.39798kr.5,198.99
Manufacturers Standard Package
Unit Price without VAT:kr.10.39798
Unit Price with VAT:kr.12.99748