1812Y5000392GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.96214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.82.19138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.23.25208
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.50126
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.39.96710
Datasheet
3900 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000392GCT

DigiKey Part Number
1812Y5000392GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000392GCT
Description
CAP CER 3900PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000392GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5000392FCTKnowles Syfer01812Y5000392FCT-NDkr.21.96214Upgrade
1812Y5000392FFTKnowles Syfer01812Y5000392FFT-NDkr.82.19138Upgrade
1812Y6300392FCTKnowles Syfer01812Y6300392FCT-NDkr.23.25208Upgrade
1812Y6300392GCTKnowles Syfer01812Y6300392GCT-NDkr.11.50126Upgrade
1812Y5000392GFTKnowles Syfer01812Y5000392GFT-NDkr.39.96710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.87374kr.5,436.87
Manufacturers Standard Package
Unit Price without VAT:kr.10.87374
Unit Price with VAT:kr.13.59218