1812Y5000124JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.30.52874
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet
0.12 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000124JDT

DigiKey Part Number
1812Y5000124JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000124JDT
Description
CAP CER 0.12UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000124JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300124JXTKnowles Syfer01812Y6300124JXT-NDkr.8.78902Upgrade
1812Y5000124JETKnowles Syfer01812Y5000124JET-NDkr.30.52874Parametric Equivalent
1812Y5000124JXTKnowles Syfer01812Y5000124JXT-NDkr.8.78902Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.86910kr.8,434.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.86910
Unit Price with VAT:kr.21.08638