
1812Y3K00221KNT | |
|---|---|
DigiKey Part Number | 1608-1450-2-ND - Tape & Reel (TR) 1608-1450-1-ND - Cut Tape (CT) 1608-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00221KNT |
Description | CAP CER 220PF 3KV X8R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00221KNT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.15.53100 | kr.155.31 |
| 50 | kr.12.89940 | kr.644.97 |
| 100 | kr.12.08480 | kr.1,208.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.70636 | kr.5,353.18 |
| 1.000 | kr.10.27959 | kr.10,279.59 |
| 1.500 | kr.10.06571 | kr.15,098.56 |
| 2.500 | kr.9.82871 | kr.24,571.77 |
| 3.500 | kr.9.69007 | kr.33,915.25 |
| 5.000 | kr.9.55675 | kr.47,783.75 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

