1812Y2K00222KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 120
Unit Price: kr.20.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.21442
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 2.323
Unit Price: kr.18.64000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.35055
Datasheet

Direct


TDK
In Stock: 744
Unit Price: kr.6.40000
Datasheet
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2K00222KXT

DigiKey Part Number
1812Y2K00222KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2K00222KXT
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K00222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2K00222JXTKnowles Syfer01812Y2K00222JXT-NDkr.8.78902Upgrade
1812Y2K50222JXTKnowles Syfer1201608-1812Y2K50222JXTCT-NDkr.20.35000Upgrade
1812Y2K50222KXTKnowles Syfer01812Y2K50222KXT-NDkr.8.78902Upgrade
1812Y3K00222JXTKnowles Syfer01812Y3K00222JXT-NDkr.8.78902Upgrade
1812Y3K00222KXTKnowles Syfer01812Y3K00222KXT-NDkr.8.78902Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.84942kr.2,924.71
Manufacturers Standard Package
Unit Price without VAT:kr.5.84942
Unit Price with VAT:kr.7.31178