1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 3,20mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

1812Y2K00103KST

DigiKey Part Number
1608-1327-2-ND - Tape & Reel (TR)
1608-1327-1-ND - Cut Tape (CT)
1608-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2K00103KST
Description
CAP CER 10000PF 2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K00103KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.42000kr.17.42
10kr.12.03600kr.120.36
50kr.11.13780kr.556.89
100kr.9.69440kr.969.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.64454kr.4,322.27
1.000kr.7.76025kr.7,760.25
1.500kr.7.58666kr.11,379.99
2.500kr.7.39423kr.18,485.58
3.500kr.7.28168kr.25,485.88
5.000kr.7.17343kr.35,867.15
6.000kr.7.12214kr.42,732.84
Manufacturers Standard Package
Unit Price without VAT:kr.17.42000
Unit Price with VAT:kr.21.77500