Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y2500273JXT | |
|---|---|
DigiKey Part Number | 1812Y2500273JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500273JXT |
Description | CAP CER 0.027UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500273JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000273JDT | Knowles Syfer | 0 | 1812Y5000273JDT-ND | kr.10.95666 | Upgrade |
| 1812Y5000273JXT | Knowles Syfer | 0 | 1812Y5000273JXT-ND | kr.8.78902 | Upgrade |
| 1812Y6300273JXT | Knowles Syfer | 0 | 1812Y6300273JXT-ND | kr.8.78902 | Upgrade |
| 1812Y2500273JDT | Knowles Syfer | 0 | 1812Y2500273JDT-ND | kr.10.95666 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78902 | kr.4,394.51 |
| Unit Price without VAT: | kr.8.78902 |
|---|---|
| Unit Price with VAT: | kr.10.98628 |


