1812Y2500223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.47850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.47850
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500223JXT

DigiKey Part Number
1812Y2500223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2500223JXT
Description
CAP CER 0.022UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5000223JDTKnowles Syfer01812Y5000223JDT-NDkr.10.47850Upgrade
1812Y5000223JXTKnowles Syfer01812Y5000223JXT-NDkr.8.78902Upgrade
1812Y6300223JXTKnowles Syfer01812Y6300223JXT-NDkr.8.78902Upgrade
1812Y2500223JDTKnowles Syfer01812Y2500223JDT-NDkr.10.47850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628