
1812Y2500105KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2500105KXTWS2TR-ND - Tape & Reel (TR) 1608-1812Y2500105KXTWS2CT-ND - Cut Tape (CT) 1608-1812Y2500105KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2500105KXTWS2 |
Description | CAP CER 1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500105KXTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.05000 | kr.70.05 |
| 10 | kr.53.53500 | kr.535.35 |
| 50 | kr.46.93140 | kr.2,346.57 |
| 100 | kr.45.42540 | kr.4,542.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.11252 | kr.18,556.26 |
| Unit Price without VAT: | kr.70.05000 |
|---|---|
| Unit Price with VAT: | kr.87.56250 |

