Upgrade
Upgrade
Parametric Equivalent
Similar
Similar

1812Y2000105MXTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2000105MXTWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000105MXTWS2 |
Description | CAP CER 1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000105MXTWS2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.126" (3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000105KJTWS2 | Knowles Syfer | 980 | 1608-1812Y2000105KJTWS2CT-ND | kr.44.51000 | Upgrade |
| 1812Y2000105KXTWS2 | Knowles Syfer | 0 | 1608-1812Y2000105KXTWS2TR-ND | kr.45.07296 | Upgrade |
| 1812Y2000105MJTWS2 | Knowles Syfer | 0 | 1608-1812Y2000105MJTWS2TR-ND | kr.22.47974 | Parametric Equivalent |
| C4532X7T2E105K250KE | TDK | 4.906 | 445-8874-1-ND | kr.10.65000 | Similar |
| C4532X7T2E105M250KE | TDK | 9.480 | 445-6835-1-ND | kr.11.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.64418 | kr.21,822.09 |
| Unit Price without VAT: | kr.43.64418 |
|---|---|
| Unit Price with VAT: | kr.54.55523 |




