
1812Y2000105KJTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2000105KJTWS2TR-ND - Tape & Reel (TR) 1608-1812Y2000105KJTWS2CT-ND - Cut Tape (CT) 1608-1812Y2000105KJTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000105KJTWS2 |
Description | CAP CER 1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000105KJTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.30000 | kr.39.30 |
| 10 | kr.28.82600 | kr.288.26 |
| 50 | kr.24.65920 | kr.1,232.96 |
| 100 | kr.23.37020 | kr.2,337.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.18900 | kr.10,594.50 |
| 1.000 | kr.20.51328 | kr.20,513.28 |
| 1.500 | kr.20.17459 | kr.30,261.88 |
| 2.500 | kr.19.79912 | kr.49,497.80 |
| Unit Price without VAT: | kr.39.30000 |
|---|---|
| Unit Price with VAT: | kr.49.12500 |

