
1812Y2000104KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2000104KXTTR-ND - Tape & Reel (TR) 1608-1812Y2000104KXTCT-ND - Cut Tape (CT) 1608-1812Y2000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 |
| 10 | kr.11.93600 | kr.119.36 |
| 50 | kr.9.81120 | kr.490.56 |
| 100 | kr.9.15460 | kr.915.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.04390 | kr.4,021.95 |
| 1.000 | kr.7.70010 | kr.7,700.10 |
| 1.500 | kr.7.52785 | kr.11,291.77 |
| 2.500 | kr.7.33691 | kr.18,342.27 |
| 3.500 | kr.7.22523 | kr.25,288.31 |
| 5.000 | kr.7.11782 | kr.35,589.10 |
| 6.000 | kr.7.06693 | kr.42,401.58 |
| Unit Price without VAT: | kr.17.28000 |
|---|---|
| Unit Price with VAT: | kr.21.60000 |

