Upgrade
Parametric Equivalent

1812Y1K50103KXR | |
|---|---|
DigiKey Part Number | 1812Y1K50103KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K50103KXR |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K50103KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2K00103KXR | Knowles Syfer | 0 | 1812Y2K00103KXR-ND | kr.8.12348 | Upgrade |
| 1812Y1K50103KXT | Knowles Syfer | 0 | 1812Y1K50103KXT-ND | kr.8.78902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.12348 | kr.16,246.96 |
| Unit Price without VAT: | kr.8.12348 |
|---|---|
| Unit Price with VAT: | kr.10.15435 |


