1812Y1000562GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.43964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.46.39954
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.43964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.49.63498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.15584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.28512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.43964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.49.63498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.15584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.28512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.23.19958
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.108.94656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.47718
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.52.81550
Datasheet
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000562GFT

DigiKey Part Number
1812Y1000562GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000562GFT
Description
CAP CER 5600PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000562GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000562FCTKnowles Syfer01812Y1000562FCT-NDkr.18.43964Upgrade
1812Y1000562FFTKnowles Syfer01812Y1000562FFT-NDkr.46.39954Upgrade
1812Y2000562FCTKnowles Syfer01812Y2000562FCT-NDkr.18.43964Upgrade
1812Y2000562FFTKnowles Syfer01812Y2000562FFT-NDkr.49.63498Upgrade
1812Y2000562GCTKnowles Syfer01812Y2000562GCT-NDkr.9.15584Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.72130kr.11,360.65
Manufacturers Standard Package
Unit Price without VAT:kr.22.72130
Unit Price with VAT:kr.28.40163