1812Y1000392JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.81958
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.76.31382
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.13998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.81958
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.76.31382
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.13998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.60704
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.81958
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.76.31382
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.13998
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000392JCT

DigiKey Part Number
1812Y1000392JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000392JCT
Description
CAP CER 3900PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000392JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000392FCTKnowles Syfer01812Y1000392FCT-NDkr.17.81958Upgrade
1812Y1000392FFTKnowles Syfer01812Y1000392FFT-NDkr.76.31382Upgrade
1812Y1000392GCTKnowles Syfer01812Y1000392GCT-NDkr.8.85318Upgrade
1812Y1000392GFTKnowles Syfer01812Y1000392GFT-NDkr.37.13998Upgrade
1812Y2000392FCTKnowles Syfer01812Y2000392FCT-NDkr.17.81958Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628