Parametric Equivalent

1812Y1000334KXTM01 | |
|---|---|
DigiKey Part Number | 1608-1812Y1000334KXTM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000334KXTM01 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Temperature Coefficient | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000334KET | Knowles Syfer | 0 | 1812Y1000334KET-ND | kr.30.32600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.60184 | kr.14,800.92 |
| Unit Price without VAT: | kr.29.60184 |
|---|---|
| Unit Price with VAT: | kr.37.00230 |


