
1812Y1000274KNT | |
|---|---|
DigiKey Part Number | 1608-1448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000274KNT |
Description | CAP CER 0.27UF 100V X8R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000274KNT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.64828 | kr.12,324.14 |
| Unit Price without VAT: | kr.24.64828 |
|---|---|
| Unit Price with VAT: | kr.30.81035 |

