1812Y1000273JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.94.41172
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.45.83870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.00804
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.00804
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.00804
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.00804
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000273JAT

DigiKey Part Number
1812Y1000273JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000273JAT
Description
CAP CER .027UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000273JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000273FATKnowles Syfer01812Y1000273FAT-NDkr.94.41172Upgrade
1812Y1000273GATKnowles Syfer01812Y1000273GAT-NDkr.45.83870Upgrade
1812Y1000273JETKnowles Syfer01812Y1000273JET-NDkr.13.00804Similar
1812Y2000273JETKnowles Syfer01812Y2000273JET-NDkr.13.00804Similar
1812Y5000273JETKnowles Syfer01812Y5000273JET-NDkr.13.00804Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.84680kr.13,923.40
Manufacturers Standard Package
Unit Price without VAT:kr.27.84680
Unit Price with VAT:kr.34.80850