
| 1812Y1000224KXT | |
|---|---|
| DigiKey Part Number | 1608-1812Y1000224KXTTR-ND - Tape & Reel (TR) 1608-1812Y1000224KXTCT-ND - Cut Tape (CT) 1608-1812Y1000224KXTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1812Y1000224KXT | 
| Description | CAP CER 0.22UF 100V X7R 1812 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1812Y1000224KXT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.098" (2.50mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 | 
| 10 | kr.11.09100 | kr.110.91 | 
| 50 | kr.9.81120 | kr.490.56 | 
| 100 | kr.9.15460 | kr.915.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.8.04390 | kr.4,021.95 | 
| 1.000 | kr.7.49990 | kr.7,499.90 | 
| 1.500 | kr.7.37263 | kr.11,058.94 | 
| 2.500 | kr.7.24204 | kr.18,105.10 | 
| 3.500 | kr.7.22319 | kr.25,281.17 | 
| 5.000 | kr.7.11782 | kr.35,589.10 | 
| 6.000 | kr.7.06693 | kr.42,401.58 | 
| Unit Price without VAT: | kr.17.28000 | 
|---|---|
| Unit Price with VAT: | kr.21.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark